72927-C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72927-C Series
Who is Pomona Electronics?

72927-C-80

DigiKey Part Number
501-1222-ND
Manufacturer
Manufacturer Product Number
72927-C-80
Description
TEST LEAD BNC TO BANANA 80"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80.0" (2032.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bag
Part Status
Active
Configuration
BNC to Banana
1st Connector
BNC, Male Plug
2nd Connector
Banana Plug, Single, Stackable (2)
Cable Length
80.0" (2032.00mm)
Wire Gauge
-
Cable Type
-
Voltage - Rated
500V
Current Rating (Amps)
3 A
Temperature Range
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black and Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,22000 €30,22 €
Unit Price without VAT:30,22000 €
Unit Price with VAT:35,96180 €
Alternate Length
TEST LEAD BNC TO BANANA 40"
In-Stock: 143
Unit Price: 28,49000 €