20.0" (508.00mm) Miniature Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.0" (508.00mm) Miniature Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Who is Pomona Electronics?

72919-20-2

DigiKey Part Number
501-1202-ND
Manufacturer
Manufacturer Product Number
72919-20-2
Description
TEST LEAD BANANA TO BANANA 20"
Customer Reference
Detailed Description
20.0" (508.00mm) Miniature Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bag
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Single, Sheathed
2nd Connector
Miniature Banana Plug, Single, Sheathed
Cable Length
20.0" (508.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANANA 39"
In-Stock: 7
Unit Price: 10,02000 €