


72916-2 | |
|---|---|
DigiKey Part Number | 501-1197-ND |
Manufacturer | |
Manufacturer Product Number | 72916-2 |
Description | ADAPT BAN JACK TO MBAN JACK 10PC |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Jack, Miniature Red |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Banana Jack, Miniature |
Manufacturer Pomona Electronics | Color Red |
Packaging Bag | Current Rating (Amps) 10 A |
Part Status Obsolete | Length - Overall 1.366" (34.70mm) |
Convert From (Adapter End) Banana Jack | Operating Temperature -20°C ~ 80°C |

