Parametric Equivalent
Parametric Equivalent

72913-0# | |
|---|---|
DigiKey Part Number | 501-72913-0#-ND |
Manufacturer | |
Manufacturer Product Number | 72913-0# |
Description | PANEL MT IEC1010 4MM(0.16IN) JAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Black |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72913-0 | Pomona Electronics | 3.969 | 501-1189-ND | 4,25000 € | Parametric Equivalent |
| CT2911-0 | Cal Test Electronics | 40 | BKCT2911-0-ND | 2,25000 € | Parametric Equivalent |
| CT2915-0 | Cal Test Electronics | 489 | BKCT2915-0-ND | 2,46000 € | Parametric Equivalent |
| CT4397-02-0 | Cal Test Electronics | 316 | 1768-CT4397-02-0-ND | 2,38000 € | Parametric Equivalent |
| CT4397-08-0 | Cal Test Electronics | 0 | 1768-CT4397-08-0-ND | 2,37980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,45008 € | 2.225,04 € |
| Unit Price without VAT: | 4,45008 € |
|---|---|
| Unit Price with VAT: | 5,29560 € |







