


6855 | |
|---|---|
DigiKey Part Number | 6855-ND |
Manufacturer | |
Manufacturer Product Number | 6855 |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Mounting Feature Flange |
Mfr | Termination Solder Cup |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Primary Material Metal |
Connector Type | Shell Material Zinc Die Cast |
Number of Positions 5 | Shell Finish Nickel |
Shell Size - Insert XLR | Contact Finish - Mating Tin |
Mounting Type Panel Mount |



