


6850 | |
|---|---|
DigiKey Part Number | 6850PO-ND |
Manufacturer | |
Manufacturer Product Number | 6850 |
Description | CONN JACK FMALE XLR 3P GOLD SLDR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Jack, Female Sockets Solder |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material Zinc Die Cast |
Connector Type | Shell Finish Nickel |
Number of Positions 3 | Contact Finish - Mating Gold |
Shell Size - Insert XLR | Color Black |
Mounting Type Free Hanging (In-Line) | Features Cable Clamp |
Termination Solder |

