


6803 | |
|---|---|
DigiKey Part Number | 6803-ND |
Manufacturer | |
Manufacturer Product Number | 6803 |
Description | CONN F JACK STR 75 OHM PCB |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Through Hole Solder |
EDA/CAD Models | 6803 Models |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 65°C |
Mounting Type Through Hole | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |

