


6800 | |
|---|---|
DigiKey Part Number | 501-1159-ND |
Manufacturer | |
Manufacturer Product Number | 6800 |
Description | COAX ADAPT F TO F |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms |
EDA/CAD Models | 6800 Models |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 1.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Nickel |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) F Plug, Male Pin | Dielectric Material Polypropylene (PP) |
Convert To (Adapter End) F Jack, Female Socket | Mating Cycles 500 |
Impedance 75 Ohms | Operating Temperature -40°C ~ 65°C |

