
6754# | |
|---|---|
DigiKey Part Number | 501-6754#-ND |
Manufacturer | |
Manufacturer Product Number | 6754# |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Base Product Number |
Style U-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,39086 € | 4.195,43 € |
| Unit Price without VAT: | 8,39086 € |
|---|---|
| Unit Price with VAT: | 9,98512 € |

