
6749 | |
|---|---|
DigiKey Part Number | 6749-ND |
Manufacturer | |
Manufacturer Product Number | 6749 |
Description | CONN BNC RCPT STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Panel Mount Solder Cup |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock |

