20:1, 200:1 Active Differential 20MHz, 20MHz 60.000" (1524.00mm) Black and Red Oscilloscope Probe Test Lead 5M,10M Input Resistance CAT III 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20:1, 200:1 Active Differential 20MHz, 20MHz 60.000" (1524.00mm) Black and Red Oscilloscope Probe Test Lead 5M,10M Input Resistance CAT III 600V
Who is Pomona Electronics?

6731

DigiKey Part Number
501-1005-ND
Manufacturer
Manufacturer Product Number
6731
Description
OSCOPE P X20/X200 20/20MHZ 5/10M
Customer Reference
Detailed Description
20:1, 200:1 Active Differential 20MHz, 20MHz 60.000" (1524.00mm) Black and Red Oscilloscope Probe Test Lead 5M,10M Input Resistance CAT III 600V
Product Attributes
Filter Similar Products
Category
Bandwidth
20MHz, 20MHz
Manufacturer
Pomona Electronics
Resistance - Input
5M,10M
Series
Voltage - Max
CAT III 600V
Packaging
Bulk
Capacitance - Input
6pF, 5pF
Part Status
Obsolete
Cable Length
60.000" (1524.00mm)
Type
Active Differential
Color
Black and Red
Attenuation Value
20:1, 200:1
Includes
Alligator Clips (2-Large Jaw), Battery, Pin Grabber Clips (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.