
6726 | |
|---|---|
DigiKey Part Number | 6726PO-ND |
Manufacturer | |
Manufacturer Product Number | 6726 |
Description | GATOR CLIP STEEL INSULATED |
Customer Reference | |
Detailed Description | Insulated Alligator, Medium Test Clip Steel 0.250" (6.35mm) 1/4" 300VRMS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Medium | |
Jaw Opening | 0.250" (6.35mm) 1/4" | |
Voltage - Rated | 300VRMS | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 3.220" (81.79mm) | |
Termination | Female Thread, 8-32 | |
Quantity | 1 Pair | |
Ratings | CAT II 300V, IEC 1010-2-031 |

