6718 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winchester Interconnect
In Stock: 3.187
Unit Price: 23,10000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6718

DigiKey Part Number
6718PO-ND
Manufacturer
Manufacturer Product Number
6718
Description
CONN BNC JACK R/A 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
1 GHz
Mfr
Number of Ports
2
Packaging
Bulk
Features
Board Lock
Part Status
Obsolete
Housing Color
Silver, White
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
364A2795Winchester Interconnect3.187991-1024-ND23,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes