
6707 | |
|---|---|
DigiKey Part Number | 6707PO-ND |
Manufacturer | |
Manufacturer Product Number | 6707 |
Description | CONN F PLUG STR 75 OHM |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 500 MHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Shield Termination Push On | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -40°C ~ 65°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-6 | Mating Cycles 500 |

