


6576-48-2 | |
|---|---|
DigiKey Part Number | 6576-48-2-ND |
Manufacturer | |
Manufacturer Product Number | 6576-48-2 |
Description | TEST LEAD GATOR TO GATOR 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1000V (1kV) 1 Lead, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 48.0" (1219.20mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Temperature Range | -13 ~ 176°F (-25 ~ 80°C) |

