


6573A-2 | |
|---|---|
DigiKey Part Number | 6573A-2-ND |
Manufacturer | |
Manufacturer Product Number | 6573A-2 |
Description | GATOR CLIP STEEL INSULATED 10A |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.300" (7.62mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Rubber, Santoprene | |
Insulation | Insulated | |
Color | Red | |
Length | 2.550" (64.77mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V, IEC 1010-2-031 |


