
6573A-0 | |
|---|---|
DigiKey Part Number | 6573A-0-ND |
Manufacturer | |
Manufacturer Product Number | 6573A-0 |
Description | GATOR CLIP STEEL INSULATED 10A |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.300" (7.62mm) 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Pomona Electronics | Material - Insulation Rubber, Santoprene |
Series | Insulation Insulated |
Part Status Obsolete | Color Black |
Type Alligator | Length 2.550" (64.77mm) |
Jaw Opening 0.300" (7.62mm) | Termination Banana, Female Socket (Jack) |
Voltage - Rated 1000V (1kV) | Quantity 1 Piece |
Current Rating (Amps) 10 A | Ratings CAT III 1000V, IEC 1010-2-031 |
Material Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6041B | Pomona Electronics | 465 | 501-1607-ND | 22,09000 € | Similar |


