36.0" (914.40mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated, Extra Large Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated, Extra Large Patch Cord 1000V (1kV)
Who is Pomona Electronics?

6570-36-2

DigiKey Part Number
6570-36-2-ND
Manufacturer
Manufacturer Product Number
6570-36-2
Description
TEST LEAD BANANA TO GATOR 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated, Extra Large Patch Cord 1000V (1kV)
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Alligator
Ratings
CAT III 1000V, IEC 1010
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
20A
2nd Connector
Alligator Clip, Insulated, Extra Large
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GATOR 36"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GATOR 60"
In-Stock: 0
Unit Price: