
6562 | |
|---|---|
DigiKey Part Number | 6562-ND |
Manufacturer | |
Manufacturer Product Number | 6562 |
Description | MINI-CONNECTOR FEMALE DIY BLACK |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with Thermocouple Wire, J-Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Max 20 AWG (Black) |

