10:1 Passive with Readout 500MHz (System); 500MHz (Scope) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300VRMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10:1 Passive with Readout 500MHz (System); 500MHz (Scope) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300VRMS
Who is Pomona Electronics?

6554

DigiKey Part Number
6554-ND
Manufacturer
Manufacturer Product Number
6554
Description
OSCOPE PRB X10 500MHZ/500MHZ 10M
Customer Reference
Detailed Description
10:1 Passive with Readout 500MHz (System); 500MHz (Scope) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300VRMS
Product Attributes
Filter Similar Products
Category
Bandwidth
500MHz (System); 500MHz (Scope)
Manufacturer
Pomona Electronics
Resistance - Input
10M
Series
Voltage - Max
CAT II 300VRMS
Packaging
Bulk
Capacitance - Input
11pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Passive with Readout
Color
Black
Attenuation Value
10:1
Includes
BNC Adapt, Caps (3 Types), Code Rings, Ground Blade/Lead/Spring, Pads, Positioner, Sprung Hook, Tips (2 Types), Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable