


6551 | |
|---|---|
DigiKey Part Number | 6551-ND |
Manufacturer | |
Manufacturer Product Number | 6551 |
Description | OSCOPE PRB X10 500MHZ/500MHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Passive with Readout 500MHz (System); 500MHz (Scope) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 500V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive with Readout | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz (System); 500MHz (Scope) | |
Resistance - Input | 10M | |
Voltage - Max | CAT I 500V | |
Capacitance - Input | 11pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | BNC Adapt, Caps (3 Types), Code Rings, Ground Blade/Lead/Spring, Pads, Positioner, Sprung Hook, Tips (2 Types), Tool |

