Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6543

DigiKey Part Number
6543-ND
Manufacturer
Manufacturer Product Number
6543
Description
PROBE TEMP EXTENDED LENGTH BLACK
Customer Reference
Detailed Description
J-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2000°F (-40 ~ 1093°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Type
J-Type Thermocouple
Usage
Liquids, Semi Solids
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-40 ~ 2000°F (-40 ~ 1093°C)
Cable Length
-
Cable Insulation
-
Plug Color
Black
Probe Length
12.000" (304.80mm)
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.