
6542K-96 | |
|---|---|
DigiKey Part Number | 6542K-96-ND |
Manufacturer | |
Manufacturer Product Number | 6542K-96 |
Description | SELF ADHESIVE THERMOCOUPLE 96" |
Customer Reference | |
Detailed Description | 96.000" (2438.40mm) K-Type Thermocouple Contact, Disk -4 ~ 400°F (-20 ~ 200°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Disk | |
Plug Type | - | |
Probe Temperature Range | -4 ~ 400°F (-20 ~ 200°C) | |
Cable Length | 96.000" (2438.40mm) | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 1.250" (31.75mm) | |
Probe Material | - |

