
6540K | |
|---|---|
DigiKey Part Number | 6540K-ND |
Manufacturer | |
Manufacturer Product Number | 6540K |
Description | KIT THERMOCOUPLE WIRE K-TYPE |
Customer Reference | |
Detailed Description | 118.000" (2997.20mm) K-Type Thermocouple -40 ~ 500°F (-40 ~ 260°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 500°F (-40 ~ 260°C) | |
Cable Length | 118.000" (2997.20mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |

