
6536 | |
|---|---|
DigiKey Part Number | 6536-ND |
Manufacturer | |
Manufacturer Product Number | 6536 |
Description | TEMP PROBE ASSY BEAD TIP BLACK |
Customer Reference | |
Detailed Description | 48.000" (1219.20mm) J-Type Thermocouple Air, Beaded -40 ~ 500°F (-40 ~ 260°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | J-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 500°F (-40 ~ 260°C) | |
Cable Length | 48.000" (1219.20mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Black | |
Probe Length | 0.156" (3.96mm) | |
Probe Material | Stainless Steel |

