
6533 | |
|---|---|
DigiKey Part Number | 6533-ND |
Manufacturer | |
Manufacturer Product Number | 6533 |
Description | TEST LEAD BNC TO GRAB HOOK 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) BNC, Female Socket (Jack) To Mini Hook (2) Test Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Mini Hook (2) | |
Cable Length | 48.0" (1219.20mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black and Red |

