


6524-96 | |
|---|---|
DigiKey Part Number | 6524-96-ND |
Manufacturer | |
Manufacturer Product Number | 6524-96 |
Description | TEST LEAD BANANA TO WECO 96" |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) Banana Plug, Double, Stackable To WECO 310 (PJ-051) Phone Plug Patch Cord 300VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Weco | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | WECO 310 (PJ-051) Phone Plug | |
Cable Length | 96.0" (2438.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Gray, Red Plug | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 300VAC | |
Ratings | - | |
Current Rating (Amps) | - |




