96.0" (2438.40mm) Banana Plug, Double, Stackable To Bantam Plug Patch Cord 300VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.0" (2438.40mm) Banana Plug, Double, Stackable To Bantam Plug Patch Cord 300VAC
Who is Pomona Electronics?

6523-96

DigiKey Part Number
501-2011-ND
Manufacturer
Manufacturer Product Number
6523-96
Description
TEST LEAD BANANA TO BANTAM 96"
Customer Reference
Detailed Description
96.0" (2438.40mm) Banana Plug, Double, Stackable To Bantam Plug Patch Cord 300VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Bantam Plug
Manufacturer
Pomona Electronics
Cable Length
96.0" (2438.40mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Gray
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
26 AWG
Configuration
Banana to Bantam
Voltage - Rated
300VAC
1st Connector
Banana Plug, Double, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.