


6519 | |
|---|---|
DigiKey Part Number | 6519-ND |
Manufacturer | |
Manufacturer Product Number | 6519 |
Description | COAX ADAPT BNC TO WECO |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Mini Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert To (Adapter End) WECo, Mini Plug, Male Pin |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Push-Pull |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |

