


6516-96 | |
|---|---|
DigiKey Part Number | 6516-96-ND |
Manufacturer | |
Manufacturer Product Number | 6516-96 |
Description | TEST LEAD BNC TO WECO 96" |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) BNC, Male Plug To Weco, Standard Test Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | BNC to Weco | |
1st Connector | BNC, Male Plug | |
2nd Connector | Weco, Standard | |
Cable Length | 96.0" (2438.40mm) | |
Wire Gauge | - | |
Cable Type | RG-59 | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Color | Black |

