Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6501

DigiKey Part Number
6501-ND
Manufacturer
Manufacturer Product Number
6501
Description
OSCOPE PROBE X10 350MHZ 10M
Customer Reference
Detailed Description
10:1 Modular Passive 350MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Product Attributes
Filter Similar Products
Category
Resistance - Input
10M
Manufacturer
Pomona Electronics
Voltage - Max
CAT II 300V
Series
Capacitance - Input
12pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Modular Passive
Color
Black
Attenuation Value
10:1
Includes
Adapters (BNC, Ground, IC Tip), Adjusting Tool, Ground Lead, Probe Handle, Sprung Hook, Tips (2), Tip Cover
Bandwidth
350MHz (System)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.