


6500 | |
|---|---|
DigiKey Part Number | 501-1375-ND |
Manufacturer | |
Manufacturer Product Number | 6500 |
Description | OSCOPE PROBE X1/X10 100MHZ 1/10M |
Customer Reference | |
Detailed Description | 1:1, 10:1 Modular Passive 100MHz (Scope); 30MHz, 250MHz (Probes) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 100V, CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 100MHz (Scope); 30MHz, 250MHz (Probes) | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 100V, CAT II 300V | |
Capacitance - Input | 80pF, 13pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | Adapters (BNC, Ground, IC Tip), Adjusting Tool, Ground Lead, Probe Handle, Sprung Hook, Tips (2), Tip Cover |

