1:1, 10:1 Modular Passive 60MHz (Scope); 20MHz, 150MHz (Probes) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 100V, CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1:1, 10:1 Modular Passive 60MHz (Scope); 20MHz, 150MHz (Probes) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 100V, CAT II 300V
Who is Pomona Electronics?

6499

DigiKey Part Number
6499-ND
Manufacturer
Manufacturer Product Number
6499
Description
OSCP P X1/10 60/20/150MHZ 1/10M
Customer Reference
Detailed Description
1:1, 10:1 Modular Passive 60MHz (Scope); 20MHz, 150MHz (Probes) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 100V, CAT II 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
60MHz (Scope); 20MHz, 150MHz (Probes)
Manufacturer
Pomona Electronics
Resistance - Input
1M, 10M
Series
Voltage - Max
CAT II 100V, CAT II 300V
Packaging
Bulk
Capacitance - Input
78pF, 13pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Modular Passive
Color
Black
Attenuation Value
1:1, 10:1
Includes
Adapters (BNC, Ground, IC Tip), Adjusting Tool, Ground Lead, Probe Handle, Sprung Hook, Tips (2), Tip Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable