Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6489A-48-2

DigiKey Part Number
6489A-48-2-ND
Manufacturer
Manufacturer Product Number
6489A-48-2
Description
TEST LEAD BANANA TO GATOR 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated Patch Cord 1000V (1kV)
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Part Status
Obsolete
Material - Insulation
Silicone
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to Alligator
Voltage - Rated
1000V (1kV)
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Ratings
CAT III 1000V
2nd Connector
Alligator Clip, Insulated
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GATOR 48"
In-Stock: 0
Unit Price: