60.0" (1524.00mm) Alligator Clip, 5 Way, Insulated (2) To Bantam Plug Test Lead 300VAC 1 Cable, Gray, Black and Red Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Alligator Clip, 5 Way, Insulated (2) To Bantam Plug Test Lead 300VAC 1 Cable, Gray, Black and Red Leads
Who is Pomona Electronics?

6484-60

DigiKey Part Number
501-2091-ND
Manufacturer
Manufacturer Product Number
6484-60
Description
GATOR TO BANTAM PLUG 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Alligator Clip, 5 Way, Insulated (2) To Bantam Plug Test Lead 300VAC 1 Cable, Gray, Black and Red Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Bantam Plug
Manufacturer
Pomona Electronics
Cable Length
60.0" (1524.00mm)
Series
Contents
1 Cable, Gray, Black and Red Leads
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
20 AWG, 22 AWG
Configuration
Alligator to Bantam
Voltage - Rated
300VAC
1st Connector
Alligator Clip, 5 Way, Insulated (2)
Current Rating (Amps)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.