48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated, 5 Way Patch Cord 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated, 5 Way Patch Cord 30VAC, 60VDC
Who is Pomona Electronics?

6483-48-2

DigiKey Part Number
6483-48-2-ND
Manufacturer
Manufacturer Product Number
6483-48-2
Description
TEST LEAD BANANA TO GATOR 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated, 5 Way Patch Cord 30VAC, 60VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Alligator Clip, Insulated, 5 Way
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
30VAC, 60VDC
Ratings
-
Current Rating (Amps)
8A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GATOR 48"
In-Stock: 0
Unit Price: