48.0" (1219.20mm) Banana Plug, Double, Stackable To Banana Plug, Single, Sheathed (2) Patch Cord 300VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Double, Stackable To Banana Plug, Single, Sheathed (2) Patch Cord 300VAC
Who is Pomona Electronics?

6480

DigiKey Part Number
6480-ND
Manufacturer
Manufacturer Product Number
6480
Description
TEST LEAD BANANA TO BANANA 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Double, Stackable To Banana Plug, Single, Sheathed (2) Patch Cord 300VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Cable, Black, Black and Red Plugs, Gray Leads
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
RG-58C/U, 20 AWG
Configuration
Banana to Banana
Voltage - Rated
300VAC
1st Connector
Banana Plug, Double, Stackable
Current Rating (Amps)
5A
2nd Connector
Banana Plug, Single, Sheathed (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.