Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6479#

DigiKey Part Number
501-6479#-ND
Manufacturer
Manufacturer Product Number
6479#
Description
TEST PROBE SET .080 ST.STL TIP P
Customer Reference
Detailed Description
10 A Sharp Tip, 0.080" (2.03mm) Dia Black and Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
4.540" (115.50mm)
Manufacturer
Pomona Electronics
Color
Black and Red
Series
Ratings
CAT III 1000V
Packaging
Bulk
Quantity
1 Pair
Part Status
Obsolete
Current Rating (Amps)
10 A
Tip Type
Sharp Tip, 0.080" (2.03mm) Dia
Material - Body
Polypropylene
Connection Type
Banana, Female Socket (Jack)
Material - Tip
Steel, Stainless
Length - Tip
0.630" (16.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.