6472 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 104
Unit Price: 38,24000 €
Datasheet

Similar


Pomona Electronics
In Stock: 464
Unit Price: 39,94000 €
Datasheet
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 1000V (1kV)
Who is Pomona Electronics?

6472

DigiKey Part Number
6472-ND
Manufacturer
Manufacturer Product Number
6472
Description
TEST LEAD BANANA TO PROBE 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 1000V (1kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Test Probe
Manufacturer
Pomona Electronics
Cable Length
48.0" (1219.20mm)
Series
Type
DMM Test Leads
Packaging
Bulk
Contents
2 Leads, Black and Red, Gray Probes
Part Status
Obsolete
Material - Insulation
Silicone
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
18 AWG
Configuration
Banana to Test Probe
Voltage - Rated
1000V (1kV)
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5952APomona Electronics104501-1487-ND38,24000 €Similar
6235Pomona Electronics464501-1246-ND39,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes