Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6471

DigiKey Part Number
6471-ND
Manufacturer
Manufacturer Product Number
6471
Description
TEST LEAD BANANA TO PROBE 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Test Probe DMM Test Leads 1000VAC (1kV)
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
2 Leads, Black and Red
Part Status
Obsolete
Material - Insulation
Silicone
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to Test Probe
Voltage - Rated
1000VAC (1kV)
1st Connector
Banana Plug, Single, Sheathed
Ratings
CAT III 1000V, IEC 1010
2nd Connector
Test Probe
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.