6469 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 495
Unit Price: 60,33000 €
Datasheet
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Who is Pomona Electronics?

6469

DigiKey Part Number
501-1473-ND
Manufacturer
Manufacturer Product Number
6469
Description
TEST LEAD BANANA TO PROBE 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
2 Leads, Black and Red, Gray Probes
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000VAC, DC (1kV)
Configuration
Banana to Test Probe
Ratings
CAT III 1000V, IEC 1010
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
5A
2nd Connector
Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6341Pomona Electronics495501-1003-ND60,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes