Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6466

DigiKey Part Number
6466-ND
Manufacturer
Manufacturer Product Number
6466
Description
TEST LEAD BANANA TO PROBE 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed - Retractable DMM Test Leads 1000V (1kV)
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
2 Leads, Black and Red
Part Status
Obsolete
Material - Insulation
Silicone
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to Test Probe
Voltage - Rated
1000V (1kV)
1st Connector
Banana Plug, Single, Sheathed
Ratings
CAT III 1000V, IEC 1010
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.