


6441 | |
|---|---|
DigiKey Part Number | 501-1610-ND |
Manufacturer | |
Manufacturer Product Number | 6441 |
Description | NUT HEX BRASS 1/4"-32 500/PK |
Customer Reference | |
Detailed Description | 1/4"-32 Hex Nut 0.375" (9.53mm) 3/8" Brass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | 500 per Bag | |
Part Status | Obsolete | |
Type | Hex | |
Thread Size | 1/4"-32 | |
Thickness | 0.093" (2.36mm) | |
Width | 0.375" (9.53mm) 3/8" | |
Material | Brass | |
Plating | Nickel |


