
6440 | |
|---|---|
DigiKey Part Number | 6440-ND |
Manufacturer | |
Manufacturer Product Number | 6440 |
Description | NUT HEX BRASS #8-32 |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.250" (6.35mm) 1/4" Brass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | 500 per Bag | |
Part Status | Obsolete | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | 0.093" (2.36mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Material | Brass | |
Plating | Nickel |


