


6376 | |
|---|---|
DigiKey Part Number | 6376-ND |
Manufacturer | |
Manufacturer Product Number | 6376 |
Description | PROBE SURFACE TEMP 4IN PROBE |
Customer Reference | |
Detailed Description | 48.000" (1219.20mm) K-Type Thermocouple Contact, Spring 32 ~ 500°F (0 ~ 260°C) |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Pomona Electronics | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Series | Cable Length 48.000" (1219.20mm) |
Part Status Obsolete | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Surface | Probe Length 3.950" (100.33mm) |
Tip Type Contact, Spring | Probe Material Polytetrafluoroethylene (PTFE) |

