


6373 | |
|---|---|
DigiKey Part Number | 6373-ND |
Manufacturer | |
Manufacturer Product Number | 6373 |
Description | PROBE TEMP 8IN GENERAL PURPOSE |
Customer Reference | |
Detailed Description | 48.000" (1219.20mm) K-Type Thermocouple Immersion / Penetration, Rounded -320 ~ 1994°F (-196 ~ 1090°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -320 ~ 1994°F (-196 ~ 1090°C) | |
Cable Length | 48.000" (1219.20mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Yellow | |
Probe Length | 8.000" (203.20mm) | |
Probe Material | Inconel |

