


6367 | |
|---|---|
DigiKey Part Number | 6367-ND |
Manufacturer | |
Manufacturer Product Number | 6367 |
Description | PROBE TEMP 6IN W/ROUND TIP |
Customer Reference | |
Detailed Description | 48.000" (1219.20mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 500°F (-40 ~ 260°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 500°F (-40 ~ 260°C) | |
Cable Length | 48.000" (1219.20mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | 6.000" (152.40mm) | |
Probe Material | Stainless Steel |

