


6336-96 | |
|---|---|
DigiKey Part Number | 6336-96-ND |
Manufacturer | |
Manufacturer Product Number | 6336-96 |
Description | TEST LEAD GATOR TO 66 BLOCK 96" |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) Alligator Clip, Insulated (2) To 66 Block Test Lead 300VAC 1 Cable, Black, Black and Red Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Alligator to 66 Block | |
1st Connector | Alligator Clip, Insulated (2) | |
2nd Connector | 66 Block | |
Cable Length | 96.0" (2438.40mm) | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 300VAC | |
Temperature Range | - |

