Cable Stereo (3 Conductor, TRS) Bantam Plug, Double To Bantam Plug, Double 8.0' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo (3 Conductor, TRS) Bantam Plug, Double To Bantam Plug, Double 8.0' (2.44m)
Who is Pomona Electronics?

6331-96

DigiKey Part Number
6331-96-ND
Manufacturer
Manufacturer Product Number
6331-96
Description
PLUG DUAL BANTAM PATCH CABLE
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Bantam Plug, Double To Bantam Plug, Double 8.0' (2.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Bantam Plug, Double
2nd Connector
Bantam Plug, Double
Channels
Stereo (3 Conductor, TRS)
Length
8.0' (2.44m)
Color
Gray
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.