96.0" (2438.40mm) Alligator Clip, Insulated (2) To Bantam Plug, Double Test Lead 300VAC 1 Cable, Gray, Black and Red Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.0" (2438.40mm) Alligator Clip, Insulated (2) To Bantam Plug, Double Test Lead 300VAC 1 Cable, Gray, Black and Red Leads
Who is Pomona Electronics?

6329-96

DigiKey Part Number
6329-96-ND
Manufacturer
Manufacturer Product Number
6329-96
Description
GATOR TO BANTAM PLUG 96"
Customer Reference
Detailed Description
96.0" (2438.40mm) Alligator Clip, Insulated (2) To Bantam Plug, Double Test Lead 300VAC 1 Cable, Gray, Black and Red Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Bantam Plug, Double
Manufacturer
Pomona Electronics
Cable Length
96.0" (2438.40mm)
Series
Contents
1 Cable, Gray, Black and Red Leads
Part Status
Obsolete
Voltage - Rated
300VAC
Configuration
Alligator to Bantam
Current Rating (Amps)
3.36 A
1st Connector
Alligator Clip, Insulated (2)
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.